Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.060 |
Price for:Each
Minimum: 1
Multiple: 1
$39.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSSC667A
Newark Part No.05C0125
Technical Datasheet
Tip / Nozzle Width1.27mm
Tip / Nozzle StyleBevel
For Use WithSP200 Soldering Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSC-667A is a Bevel Soldering Iron Tip for use with SP200 soldering iron.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.27mm
For Use With
SP200 Soldering Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Bevel
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
