Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTDC-805L
Newark Part No.41B5928
Product RangeSTDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.300 |
Price for:Each
Minimum: 1
Multiple: 1
$111.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-805L
Newark Part No.41B5928
Product RangeSTDC Series
Technical Datasheet
For Use WithMetcal MX-500DS Series Desoldering Systems
Tip / Nozzle StyleLong Reach
Tip / Nozzle Width1.27mm
Tip / Nozzle Length20.82mm
Product RangeSTDC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STDC-805L is a long reach Desoldering Tip designed for high heat transfer, making desoldering on multi-layer boards much easier. The STDC desoldering cartridge is ideal for use with the MX series and plated-through-hole component desoldering system with the MX-DS1 desoldering gun hand-piece. The 800 series desoldering tip is also suitable for ceramic and high thermal demand applications.
- Highly durable
Applications
Maintenance & Repair
Technical Specifications
For Use With
Metcal MX-500DS Series Desoldering Systems
Tip / Nozzle Width
1.27mm
Product Range
STDC Series
Tip / Nozzle Style
Long Reach
Tip / Nozzle Length
20.82mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
