Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.340 |
Product Information
Product Overview
The STTC-117 is a 5 x 7.6mm chisel Soldering Cartridge Tip for most standard applications. The STTC cartridge provides a wide range of options for through-hole and SMD rework. The 700 series tip for use with the MX-500 and MX-5000 and MX-5200 systems and with the MX-RM3E and MX-H1-AV handpieces. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- SmartHeat® technology
- 412°C Maximum tip temperature
Applications
Maintenance & Repair
Technical Specifications
5mm
Metcal MX-500, MX-5000 & MX-5200 Series Soldering Rework Stations
No SVHC (27-Jun-2024)
Chisel
STTC Series
Technical Docs (2)
Alternatives for STTC-117
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate