Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoTATC-604
Newark Part No.76K2486
Product RangeTATC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $221.550 |
Price for:Each
Minimum: 1
Multiple: 1
$221.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoTATC-604
Newark Part No.76K2486
Product RangeTATC Series
Technical Datasheet
Tip / Nozzle Width20.57mm
Tip / Nozzle StyleBlade
For Use WithMetcal MX-500TS Soldering Rework Stations
Product RangeTATC Series
Product Overview
The TATC-604 is a Blade Soldering Iron Tip for use with MX-500TS soldering rework stations.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
20.57mm
For Use With
Metcal MX-500TS Soldering Rework Stations
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Blade
Product Range
TATC Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate