Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.600 |
Price for:Each
Minimum: 1
Multiple: 1
$80.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoTCP-CNP1
Newark Part No.68K5873
Technical Datasheet
Tip / Nozzle Width0.38mm
Tip / Nozzle StyleConical
For Use WithMFR-H4-TW Hand-piece & MFR-HPT Hand-piece
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip / Nozzle Width
0.38mm
For Use With
MFR-H4-TW Hand-piece & MFR-HPT Hand-piece
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate