Need more?
Quantity | Price |
---|---|
1+ | $74.240 |
Product Overview
The TFP-BLP1 is a 1 x 14mm Tweezer Cartridge Tip with a blade glass fibre for most standard applications. The F-series precision tweezers tip for use with the MFR single and dual platforms (MFR-1100 and MFR-2200) and MFR-H4-TW tweezers handpiece. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- SmartHeat® technology
- 421°C Maximum tip temperature
Applications
Maintenance & Repair
Technical Specifications
1mm
MFR-PTZ System & MFR-HPT Precision Tweezer Hand-piece
No SVHC (27-Jun-2024)
Blade
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate