Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoUFTC-7CNL04
Newark Part No.19P2166
Product RangeMX-5200 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $43.160 |
Price for:Each
Minimum: 1
Multiple: 1
$43.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoUFTC-7CNL04
Newark Part No.19P2166
Product RangeMX-5200 Series
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleConical
For Use WithMetcal MX-H2-UF Ultrafine Handpiece & MX-5000 Series Soldering, Desoldering & Rework Systems
Product RangeMX-5200 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The UFTC-7CNL04 is a Conical Ultrafine Tip Cartridge used with MX-H2-UF hand-piece, MX-500, MX-5000 and MX-5200 series soldering, desoldering and rework systems.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Metcal MX-H2-UF Ultrafine Handpiece & MX-5000 Series Soldering, Desoldering & Rework Systems
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical
Product Range
MX-5200 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate