Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.054"
Wire Size (AWG)
26AWG to 24AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Terminal Diagonal Max
0.073"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
