Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.760 |
Price for:Each
Minimum: 1
Multiple: 1
$127.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Wire Size (AWG)
26AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Terminal Diagonal Max
5.4mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
