Print Page
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $131.210 |
5+ | $119.110 |
10+ | $117.350 |
25+ | $114.460 |
50+ | $108.700 |
100+ | $98.140 |
250+ | $88.830 |
Price for:Each
Minimum: 1
Multiple: 1
$131.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5502110
Newark Part No.74M3452
Product RangeUnicase 2
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric90mm
External Width - Metric260mm
External Depth - Metric250mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial10.24"
External Depth - Imperial9.84"
Product RangeUnicase 2
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
90mm
External Depth - Metric
250mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
Unicase 2
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
260mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
9.84"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate