Print Page
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.910 |
| 5+ | $212.990 |
| 10+ | $211.260 |
| 25+ | $208.420 |
| 50+ | $202.740 |
| 100+ | $192.320 |
| 250+ | $183.160 |
Price for:Each
Minimum: 1
Multiple: 1
$224.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5502119
Newark Part No.47T2325
Product RangeUnicase 2
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric90mm
External Width - Metric260mm
External Depth - Metric250mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial10.24"
External Depth - Imperial9.84"
Product RangeUnicase 2
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
90mm
External Depth - Metric
250mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
Unicase 2
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
260mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
3.54"
External Depth - Imperial
9.84"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate