Need more?
Quantity | Price |
---|---|
1+ | $175.400 |
5+ | $158.060 |
10+ | $147.720 |
25+ | $130.300 |
50+ | $118.500 |
100+ | $110.920 |
Product Information
Product Overview
The M5503110 is a light grey Unicase Enclosure made of aluminium with powder epoxy polyester painted finish. An instrument case with attractive, universal enclosures for desktop or portable electronics. Total access design for fast assembly and equipping. Internal assembly extrusions with four guide rail positions for mounting PCBs. For use with simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology.
- Anodised aluminium front panels
- Robust and versatile design
- Simple and fast assembly
- Removable internal chassis
- PBC guide rails in the assembly extrusions
- Front panels recessed to protect control
- Four push-in non-slip rubber feet
Applications
Medical, Test & Measurement, Automation & Process Control, Communications & Networking
Technical Specifications
Instrument
110mm
250mm
IP40
-
13.8"
Unicase 3
No
Aluminium
350mm
IP40
Grey
4.3"
9.84"
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate