Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $290.960 |
| 5+ | $273.970 |
| 10+ | $263.840 |
| 25+ | $246.760 |
| 50+ | $235.190 |
| 100+ | $227.770 |
Price for:Each
Minimum: 1
Multiple: 1
$290.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5504110
Newark Part No.74M3454
Product RangeUnicase 4
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric134.5mm
External Width - Metric261mm
External Depth - Metric300mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial5.3"
External Width - Imperial10.28"
External Depth - Imperial11.81"
Product RangeUnicase 4
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
134.5mm
External Depth - Metric
300mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
10.28"
Product Range
Unicase 4
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
261mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
5.3"
External Depth - Imperial
11.81"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate