Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $278.490 |
| 5+ | $251.170 |
| 10+ | $221.940 |
| 25+ | $206.490 |
| 50+ | $188.310 |
Price for:Each
Minimum: 1
Multiple: 1
$278.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5635305F
Newark Part No.74M3463
Product RangeUnimet
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric150mm
External Width - Metric350mm
External Depth - Metric260mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial13.78"
External Depth - Imperial10.24"
Product RangeUnimet
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
150mm
External Depth - Metric
260mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
13.78"
Product Range
Unimet
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
350mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
5.91"
External Depth - Imperial
10.24"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate