Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCASE
Manufacturer Part NoM5700621
Newark Part No.67C8670
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.800 |
| 5+ | $79.440 |
| 10+ | $78.190 |
| 25+ | $77.370 |
| 50+ | $75.410 |
| 100+ | $71.470 |
| 250+ | $67.830 |
Price for:Each
Minimum: 1
Multiple: 1
$83.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5700621
Newark Part No.67C8670
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminium
Body ColorGrey
For Use WithMettec Desk Cases
External Height - Metric130.1mm
External Width - Metric319.5mm
External Height - Imperial5.12"
External Width - Imperial12.58"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Front Panel
Body Color
Grey
External Height - Metric
130.1mm
External Height - Imperial
5.12"
Product Range
-
Panel Material
Aluminium
For Use With
Mettec Desk Cases
External Width - Metric
319.5mm
External Width - Imperial
12.58"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate