Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCASE
Manufacturer Part NoM6019305
Newark Part No.94M8499
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $430.950 |
| 5+ | $405.790 |
| 10+ | $390.770 |
| 25+ | $365.500 |
| 50+ | $348.360 |
| 100+ | $337.370 |
Price for:Each
Minimum: 1
Multiple: 1
$430.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM6019305
Newark Part No.94M8499
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric157mm
External Width - Metric516mm
External Depth - Metric350mm
External Height - Imperial6.18"
External Width - Imperial20.31"
External Depth - Imperial13.78"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
516mm
External Height - Imperial
6.18"
External Depth - Imperial
13.78"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Height - Metric
157mm
External Depth - Metric
350mm
External Width - Imperial
20.31"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate