Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $623.760 |
Price for:Each
Minimum: 1
Multiple: 1
$623.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMX0675
Newark Part No.35R1522
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1.4kV
Resistance Measure Max9.999kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max40mm
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC Current, Voltage, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
9.999kohm
Range Selection
Auto, Manual
Jaw Opening Max
40mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
1.4kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate