Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETROVAC
Manufacturer Part No117I-517009
Newark Part No.96AJ2924
Product RangeDataVac Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.230 |
Price for:Each
Minimum: 6
Multiple: 6
$1,249.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETROVAC
Manufacturer Part No117I-517009
Newark Part No.96AJ2924
Product RangeDataVac Series
Technical Datasheet
Power TypeElectric
Supply Voltage VAC240V
Battery Voltage-
Power Rating500W
Capacity-
Flow Rate70CFM
Suction-
Cleaning Range-
Length171.45mm
Height190.5mm
Width101.6mm
Weight2.75lb
Product RangeDataVac Series
Plug TypeAU, EU, UK
SVHCTo Be Advised
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
-
Suction
-
Length
171.45mm
Width
101.6mm
Product Range
DataVac Series
SVHC
To Be Advised
Supply Voltage VAC
240V
Power Rating
500W
Flow Rate
70CFM
Cleaning Range
-
Height
190.5mm
Weight
2.75lb
Plug Type
AU, EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate