New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Cleaning Tools & Accessories
                                                                                                  4. Vacuum Cleaners & Accessories
                                                                                                  5. Vacuum Cleaners
                                                                                                  Print Page

                                                                                                  DV-3ESD1

                                                                                                  Vacuum Cleaner Set, DataVac, 120V With HEPA Filter, 100CFM, ESD Safe, 900W

                                                                                                  METROVAC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  METROVAC DV-3ESD1
                                                                                                  ManufacturerMETROVAC
                                                                                                  Manufacturer Part NoDV-3ESD1
                                                                                                  Newark Part No.23K8225
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,032.430
                                                                                                  6+$985.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,032.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  METROVAC
                                                                                                  ManufacturerMETROVAC
                                                                                                  Manufacturer Part NoDV-3ESD1
                                                                                                  Newark Part No.23K8225
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power TypeElectric
                                                                                                  Supply Voltage VAC-
                                                                                                  Battery Voltage-
                                                                                                  Power Rating900W
                                                                                                  Capacity-
                                                                                                  Flow Rate100CFM
                                                                                                  Suction2032mm
                                                                                                  Cleaning Range-
                                                                                                  Length-
                                                                                                  Height-
                                                                                                  Width-
                                                                                                  Weight21lb
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The DV-3ESD1 is an ESD Safe Maintenance System keeps high-tech equipment running smoothly. The vacuum has an all-steel body with a 2-speed 1.7 peak horsepower motor to pick up all kinds of dust and debris. The integrated HEPA filter traps dirt and allergens into a tightly sealed filter bag to prevent particles from escaping back into the air. It is 99.97% effective at trapping particles down to 0.3microns and is built to government specifications. An unique anti-static wrist strap grounds you while using the VAC and the 3 to 6-ft stretch hose and attachments also have anti-static features to prevent damaging sensitive electronic equipment. A heavy-duty foam-filled carrying case with a shoulder strap is included for conveniently storing and transporting the vacuum and accessories.

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Contents

                                                                                                  MetroVac- Anti-Static Vacuum/Blower Cleaning System, DataVac, 120V With HEPA Filter, 100CFM, ESD Safe, 900W with Carry Case

                                                                                                  Technical Specifications

                                                                                                  Power Type

                                                                                                  Electric

                                                                                                  Battery Voltage

                                                                                                  -

                                                                                                  Capacity

                                                                                                  -

                                                                                                  Suction

                                                                                                  2032mm

                                                                                                  Length

                                                                                                  -

                                                                                                  Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  900W

                                                                                                  Flow Rate

                                                                                                  100CFM

                                                                                                  Cleaning Range

                                                                                                  -

                                                                                                  Height

                                                                                                  -

                                                                                                  Weight

                                                                                                  21lb

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.