Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No500SKMDS12
Newark Part No.24W8244
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.080 |
10+ | $3.720 |
25+ | $3.430 |
50+ | $3.190 |
100+ | $2.990 |
250+ | $2.800 |
500+ | $2.630 |
1000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No500SKMDS12
Newark Part No.24W8244
Technical Datasheet
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
10mm
Rated Voltage
600V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate