Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.080 |
| 1000+ | $0.960 |
Price for:Each
Minimum: 500
Multiple: 500
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31157104
Newark Part No.37AC6718
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31157104 is a 4-pole black screw Pluggable Terminal Block with wire protector and fittable without loss of poles. It has top side pin insertion, wire perpendicular to plug direction, flat bottom for minimal installation height.
- IP20 Protection
- CTI600 Insulating material class
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size (AWG)
28AWG to 20AWG
Conductor Area CSA
2.5mm²
Rated Current
13.5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate