Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.330 |
| 100+ | $4.630 |
| 500+ | $3.940 |
| 1000+ | $3.450 |
| 5000+ | $3.110 |
| 10000+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASP0510806
Newark Part No.45P3296
Technical Datasheet
Product Range-
No. of Contacts8Contacts
Pitch Spacing2.5mm
Connector MountingCable Mount
Wire Size AWG Max20AWG
Wire Size AWG Min28AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Pitch Spacing
2.5mm
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Wire Size AWG Min
28AWG
Contact Material
Copper
Technical Docs (3)
Alternatives for ASP0510806
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate