Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $53.860 |
10+ | $49.010 |
25+ | $47.130 |
50+ | $44.430 |
100+ | $43.090 |
250+ | $40.930 |
500+ | $39.850 |
1000+ | $39.040 |
Price for:Each
Minimum: 1
Multiple: 1
$53.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMWN911A415
Newark Part No.85X1484
Technical Datasheet
In Line Connector AM12
In Line Connector AM12
Connector Type AM12
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MWN911A415 is a 8P8C Cat6A angled Panel Feed-through Adapter with M12 X-coded to RJ45 for control cabinets. It is suitable for 10 GBit per IEEE802.3an applications.
- Solid refined zinc die-cast housing
- IP20/IP67 Protection
- 100MΩ Insulation resistance (minimum)
- 60V Voltage rating
- 0.5A Current
- -25 to 85°C Temperature range
Technical Specifications
In Line Connector A
M12
Connector Type A
M12
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector A
M12
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate