Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No426-NS
Newark Part No.67AC6367
Product Range400-NS
Technical Datasheet
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.170 |
100+ | $7.550 |
250+ | $6.950 |
500+ | $6.480 |
1000+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No426-NS
Newark Part No.67AC6367
Product Range400-NS
Technical Datasheet
Braid MaterialOxide Free Copper
Width2.5mm
Length1.5m
Product Range400-NS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Braid Material
Oxide Free Copper
Length
1.5m
SVHC
No SVHC (21-Jan-2025)
Width
2.5mm
Product Range
400-NS
Alternatives for 426-NS
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate