New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      4887-227G

                      Solder Wire, 63, 37 SN, PB, Leaded, 183 °C, 227G, 0.05", 4880 Series

                      MG CHEMICALS 4887-227G
                      MG CHEMICALS 4887-227G
                      MG CHEMICALS 4887-227G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMG CHEMICALS
                      Manufacturer Part No4887-227G
                      Newark Part No.84AC8158
                      Product Range4880 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$34.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMG CHEMICALS
                      Manufacturer Part No4887-227G
                      Newark Part No.84AC8158
                      Product Range4880 Series
                      Technical Datasheet

                      Data Sheet

                      Leaded / Lead FreeLeaded
                      Flux TypeRosin Activated RA
                      Solder Alloy63, 37 Sn, Pb
                      External Diameter - Metric1.27mm
                      External Diameter - Imperial0.05"
                      Melting Temperature183°C
                      Weight - Metric227g
                      Weight - Imperial0.5lb
                      Product Range4880 Series
                      SVHCTo Be Advised

                      Product Overview

                      4887-227G is a Sn63/Pb37 RA solder wire. It uses the eutectic tin-to lead alloy ratio, with a RA-like flux core. This has a low-melting temperature with a sharp melting/solidification point. This achieves a consistent solder and flux percentage due to our state-of-the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.

                      • Eutectic alloy (liquidus=solidus temperature)
                      • Alloy exceeds J-STD-006C, meets J-STD004B and ASTM B 32 purity requirements
                      • Rosin-activated flux, fast wetting and flowing
                      • Non-corrosive and non-conductive residue
                      • Store refrigerated between 18 to 25°C away from direct heat or sunlight
                      • Spool packing, 18 gauge, 0.050inch diameter
                      • ROM1 RA flux classification, rosin flux type, moderate flux activity
                      • Pass corrosion test, detection silver chromate Cl–+ Br–
                      • 150 to 160 acid number (mgKOH/g sample), 80°C softening point of flux extract
                      • 0.5 to 2.0% halides range (by weight), <gt/>1.0 x 10⁹ ohm surface insulation resistance (SIR)

                      Technical Specifications

                      Leaded / Lead Free

                      Leaded

                      Solder Alloy

                      63, 37 Sn, Pb

                      External Diameter - Imperial

                      0.05"

                      Weight - Metric

                      227g

                      Product Range

                      4880 Series

                      Flux Type

                      Rosin Activated RA

                      External Diameter - Metric

                      1.27mm

                      Melting Temperature

                      183°C

                      Weight - Imperial

                      0.5lb

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.