Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4890-18G
Newark Part No.84AC8162
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature80°C
Weight - Metric18g
Weight - Imperial0.63oz
Product Range-
SVHCLead
Product Overview
4890-18G is a Sn60/Pb40 RA solder wire. This solder wire is electronics grade and the 60 40 rosin core uses a tin-to-lead alloy ratio with an RA-like flux core. It melts at slightly higher temperatures and over a wider temperature range than 63/37 solder. This results in robust and reliable joints that are highly resistant to whisker formation. It achieves a consistent solder and flux percentage due to our state-of-the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.
- 21 gauge, 0.032inch diameter
- Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
- Flux meets J-STD-004B, rosin-activated flux, fast wetting and flowing
- Non-corrosive and non-conductive residue
- ROM1 RA flux classification, moderate flux activity
- Amber solder flux color, corrosion test
- Silver chromate–Cl– + Br– detection, 80°C softening point of flux extract
- Surface insulation resistance is <gt/>1.0 x 10⁹ ohm
- Pocket package
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
18g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
0.81mm
Melting Temperature
80°C
Weight - Imperial
0.63oz
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate