Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4894-227G
Newark Part No.84AC8163
Product Range4890 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.880 |
Price for:Each
Minimum: 1
Multiple: 1
$30.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4894-227G
Newark Part No.84AC8163
Product Range4890 Series
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.64mm
External Diameter - Imperial0.025"
Melting Temperature80°C
Weight - Metric227g
Weight - Imperial0.5lb
Product Range4890 Series
SVHCTo Be Advised
Product Overview
4894-227G is a Sn60/Pb40 RA solder wire. It is an electronics grade and the 60 40 rosin core uses a tin-to-lead alloy ratio with an RA-like flux core. This melt at slightly higher temperatures and over a wider temperature range than 63/37 solder. This results in robust and reliable joints that are highly resistant to whisker formation. This achieves a consistent solder and flux percentage due to our state-of-the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.
- Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
- Flux meets J-STD-004B, rosin-activated flux
- Fast wetting and flowing, non-corrosive and non-conductive residue
- Store refrigerated between 18 to 25°C away from direct heat or sunlight
- Spool packing, 23 gauge, 0.025inch diameter
- ROM1 RA flux classification, rosin flux type, moderate flux activity
- Amber solder flux color, pass corrosion test, detection silver chromate Cl–+ Br–
- 150 to 160 acid number (mgKOH/g sample), 80°C softening point of flux extract
- 0.5 to 2.0% halides range (by weight), <gt/>1.0 x 10⁹ ohm surface insulation resistance (SIR)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.025"
Weight - Metric
227g
Product Range
4890 Series
Flux Type
Rosin Activated RA
External Diameter - Metric
0.64mm
Melting Temperature
80°C
Weight - Imperial
0.5lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate