Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.420 |
Price for:Each
Minimum: 1
Multiple: 1
$23.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4902P-25G
Newark Part No.84AC8184
Technical Datasheet
Flux TypeNo Clean
Solder Alloy42.5, 58.5, 1.1 Sn, Bi, Ag
Melting Temperature138°C
Weight - Metric25g
Weight - Imperial0.88oz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
4902P Sn42/Bi57/Ag1 low temperature solder paste T3 is made for low temperature applications. It spreads and adheres well to a variety of materials and provides excellent soldering results and appearance. This uniform paste dispenses evenly and resists solder beading and bright spots. The solder paste is designed for radiators, LEDs and telecommunication assemblies.
- Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
- Flux meets J-STD-004B
- Excellent fine pitch printing capability
- Long operational life - non-slumping
- Good wettability
Technical Specifications
Flux Type
No Clean
Melting Temperature
138°C
Weight - Imperial
0.88oz
SVHC
No SVHC (21-Jan-2025)
Solder Alloy
42.5, 58.5, 1.1 Sn, Bi, Ag
Weight - Metric
25g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate