Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No812-250
Newark Part No.48AC0166
Product Range812
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.130 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$168.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No812-250
Newark Part No.48AC0166
Product Range812
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm
Handle Length139.7mm
Handle MaterialWood
Product Range812
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Material
Cotton
Handle Length
139.7mm
Product Range
812
Swab Tip Size
12.7mm
Handle Material
Wood
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate