Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No813-10
Newark Part No.44AC3538
Product Range813
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.110 |
25+ | $9.180 |
50+ | $8.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$10.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No813-10
Newark Part No.44AC3538
Product Range813
Technical Datasheet
Tip MaterialFoam
Swab Tip Size12.7mm
Handle Length139.7mm
Handle MaterialWood
Product Range813
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Material
Foam
Handle Length
139.7mm
Product Range
813
Swab Tip Size
12.7mm
Handle Material
Wood
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 813-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate