Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No813-50
Newark Part No.78AC6862
Product Range813
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.940 |
10+ | $35.410 |
25+ | $32.450 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$38.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No813-50
Newark Part No.78AC6862
Product Range813
Technical Datasheet
Tip MaterialUrethane Foam
Swab Tip Size-
Handle Length6"
Handle MaterialWood
Product Range813
Technical Specifications
Tip Material
Urethane Foam
Handle Length
6"
Product Range
813
Swab Tip Size
-
Handle Material
Wood
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 813-50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate