Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8329HTC-50ML
Newark Part No.81AK2389
Product Range8329HTC Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329HTC-50ML
Newark Part No.81AK2389
Product Range8329HTC Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity0.9W/m.K
Tensile Strength34N/mm²
Dispensing MethodDual Cartridge
Volume50ml
Weight77g
Product Range8329HTC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
0.9W/m.K
Dispensing Method
Dual Cartridge
Weight
77g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Grey
Tensile Strength
34N/mm²
Volume
50ml
Product Range
8329HTC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate