New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Thermally Conductive Adhesives
                      Print Page

                      8329TFF-25ML

                      Adhesive, Epoxy - 2 Part, Beige, 0.8 W/m.K, Syringe, 25 ml

                      MG CHEMICALS 8329TFF-25ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMG CHEMICALS
                      Manufacturer Part No8329TFF-25ML
                      Newark Part No.84AC8278
                      Product Range8329TFF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      12 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$42.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $42.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMG CHEMICALS
                      Manufacturer Part No8329TFF-25ML
                      Newark Part No.84AC8278
                      Product Range8329TFF Series
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeEpoxy - 2 Part
                      Adhesive ColourBeige
                      Thermal Conductivity0.8W/m.K
                      Tensile Strength-
                      Dispensing MethodSyringe
                      Volume25ml
                      Weight95g
                      Product Range8329TFF Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      8329TFF-25ML is a fast cure thermal adhesive. This thermal epoxy glue is a 2-part, 1-1 system with a set time of only 15 minutes. It is a smooth off-white paste that cures to form a hard, durable polymer that is thermally conductive, yet electrically insulating. It is UL 94V-0 registered as flame retardant (UL File# E334302). It bonds well to metals, ceramics, glass, and most plastics used in electronic assemblies. Thermal glue is often used to bond heatsinks to CPUs. It may also be used to glue heatsinks to LEDs and other electronic components, and in many other applications that require a fast setting, thermally conductive, electrically insulating adhesive.

                      • Thermal conductivity of 0.8W/(m·K)
                      • 1:1 mix ratio
                      • Working life of 5minutes
                      • Set time of 15minutes
                      • Provides strong electrical insulation
                      • Low CTE prior Tg
                      • High tensile and compressive strength
                      • Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
                      • 25ml in volume

                      Technical Specifications

                      Adhesive Type

                      Epoxy - 2 Part

                      Thermal Conductivity

                      0.8W/m.K

                      Dispensing Method

                      Syringe

                      Weight

                      95g

                      SVHC

                      No SVHC (21-Jan-2025)

                      Adhesive Colour

                      Beige

                      Tensile Strength

                      -

                      Volume

                      25ml

                      Product Range

                      8329TFF Series

                      Technical Docs (5)

                      Manufacturer Catalogue EN

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      One Page Summary EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.