New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Adhesives & Glues
                                                                                                  4. Thermally Conductive Adhesives
                                                                                                  Print Page

                                                                                                  8331D-14G

                                                                                                  Adhesive, Epoxy - 2 Part, Silver, 1.5 W/m.K, Syringe, 6 ml

                                                                                                  MG CHEMICALS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MG CHEMICALS 8331D-14G
                                                                                                  ManufacturerMG CHEMICALS
                                                                                                  Manufacturer Part No8331D-14G
                                                                                                  Newark Part No.88AH7813
                                                                                                  Product Range8331D Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  48 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$203.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $203.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MG CHEMICALS
                                                                                                  ManufacturerMG CHEMICALS
                                                                                                  Manufacturer Part No8331D-14G
                                                                                                  Newark Part No.88AH7813
                                                                                                  Product Range8331D Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Adhesive TypeEpoxy - 2 Part
                                                                                                  Adhesive ColourSilver
                                                                                                  Thermal Conductivity1.5W/m.K
                                                                                                  Tensile Strength-
                                                                                                  Dispensing MethodSyringe
                                                                                                  Volume6ml
                                                                                                  Weight14.4g
                                                                                                  Product Range8331D Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  8331D-14G is an electrically conductive, 2-part silver epoxy adhesive. It is smooth, non-sagging, thixotropic, and bonds well to a wide variety of substrates. This electrically conductive silver epoxy allows for quick, cold-soldering repairs. It is considered a solder replacement epoxy for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. It provides excellent EMI/RFI shielding and is very effective in filling seams between metal plates. This DIY conductive epoxy has been formulated to be economical. For a higher fill that maximizes conductivity, use 8330D. For a shorter working time, use 8331, and for a longer working time, use 8331S.

                                                                                                  • 2 syringe kit(6ml)
                                                                                                  • High electrical conductivity
                                                                                                  • Convenient 1 to 1 mix ratio
                                                                                                  • Working time: 20 minutes
                                                                                                  • Cure time: 6hours at room temperature or 10minutes at 65°C (149°F)
                                                                                                  • Creates strong permanent electrical connections
                                                                                                  • Cures at room temperature
                                                                                                  • Excellent adhesion to many substrates
                                                                                                  • Room temperature storage
                                                                                                  • Long shelf life

                                                                                                  Technical Specifications

                                                                                                  Adhesive Type

                                                                                                  Epoxy - 2 Part

                                                                                                  Thermal Conductivity

                                                                                                  1.5W/m.K

                                                                                                  Dispensing Method

                                                                                                  Syringe

                                                                                                  Weight

                                                                                                  14.4g

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Adhesive Colour

                                                                                                  Silver

                                                                                                  Tensile Strength

                                                                                                  -

                                                                                                  Volume

                                                                                                  6ml

                                                                                                  Product Range

                                                                                                  8331D Series

                                                                                                  Technical Docs (3)

                                                                                                  Safety Data Sheet EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.