Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No841WB-850ML
Newark Part No.84AC8341
Product Range841WB Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $249.800 |
Price for:Each
Minimum: 1
Multiple: 1
$249.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841WB-850ML
Newark Part No.84AC8341
Product Range841WB Series
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPlastics, EMI / RFI Shielding
Dispensing MethodBottle
Coating ColourGrey
Volume850ml
Weight1.53kg
Product Range841WB Series
Product Overview
841WB is a one-part, water-based conductive coating, pigmented with highly conductive nickel flake. It is easy to use, with no let-down and no heat cure necessary. It can be applied by spray, brush or roller. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It also bonds well to drywall and can be painted over with common architectural paints. 841WB can be used to reduce EMI/RFI in architectural and electronic applications.
- Provides effective EMI/RFI shielding over a broad range of frequencies
- Resistivity of 2.7 x 10-2ohmcm
- Non-flammable, low toxicity and no noxious odors
- Ships as a non-DG by air
- Low regulated VOC content of 145g/L
Technical Specifications
Coating Type
Conductive
Dispensing Method
Bottle
Volume
850ml
Product Range
841WB Series
Coating Applications
Plastics, EMI / RFI Shielding
Coating Colour
Grey
Weight
1.53kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate