Print Page
Image is for illustrative purposes only. Please refer to product description.
410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.040 |
50+ | $10.050 |
100+ | $9.280 |
250+ | $8.600 |
500+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoBNCL0.5MRG58
Newark Part No.70C6651
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BNCL0.5MRG58 is a 0.5m RG58 coaxial Cable Assembly with BNC plug to BNC plug connectors, nickel-plated plug, black jacket and PVC moulded stain relief boots.
- 50Ω Impedance
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
0.5m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BNCL0.5MRG58
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate