Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-25SC-MP
Newark Part No.14J4120
Product RangeMHCCOV-MP
Technical Datasheet
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.740 |
100+ | $2.470 |
250+ | $2.240 |
500+ | $2.040 |
1000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-25SC-MP
Newark Part No.14J4120
Product RangeMHCCOV-MP
Technical Datasheet
Product RangeMHCCOV-MP
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
Product Overview
The MHCCOV-25SC-MP is a 25-way metallised plastic D-sub Hood, MHCCOV-MP series, with short jaw screw, made of UL recognized plastic with nickel over copper finish. Accepts cable up to 13mm outer diameter, top cable entry.
- Kitted size
- Re-openable
- UNC 4-40 (Short) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-MP
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate