Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-LG
Newark Part No.14J4130
Product RangeMHCCOV-SC
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 250+ | $1.030 |
| 500+ | $0.924 |
| 1000+ | $0.839 |
| 5000+ | $0.596 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-LG
Newark Part No.14J4130
Product RangeMHCCOV-SC
Technical Datasheet
Product RangeMHCCOV-SC
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Alternatives for MHCCOV-9SC-LG
3 Products Found
Product Overview
The MHCCOV-9SC-LG is a 9-way plastic D-sub Hood, MHCCOV-SC series, with short jaw screw, made of UL recognized plastic. Accepts cable up to 11.5mm outer diameter, top cable entry.
- Kitted size
- UNC 4-40 (Short) Thumbscrews
- Light grey colour
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHCCOV-SC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
