Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC9SP
Newark Part No.98Y2246
Product RangeMHDBC
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.683 |
250+ | $0.622 |
500+ | $0.562 |
1000+ | $0.513 |
5000+ | $0.375 |
Price for:Each
Minimum: 10
Multiple: 10
$6.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC9SP
Newark Part No.98Y2246
Product RangeMHDBC
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeDE
Product RangeMHDBC
Connector Body MaterialSteel Body
For Use WithMH CONNECTORS MHDBCTMR Pin Crimp Contact
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
9Positions
Product Range
MHDBC
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Connector Shell Size
DE
Gender
Plug
For Use With
MH CONNECTORS MHDBCTMR Pin Crimp Contact
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate