New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Backshells
                      Print Page

                      MHDTZK-37-BK-K

                      D Sub Backshell, MHDTZK Series, DC, 180°, Zinc Body

                      MH CONNECTORS MHDTZK-37-BK-K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMH CONNECTORS
                      Manufacturer Part NoMHDTZK-37-BK-K
                      Newark Part No.10WX0002
                      Product RangeMHDTZK
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      604 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.530
                      50+$6.830
                      100+$6.280
                      250+$5.800
                      500+$5.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMH CONNECTORS
                      Manufacturer Part NoMHDTZK-37-BK-K
                      Newark Part No.10WX0002
                      Product RangeMHDTZK
                      Technical Datasheet

                      Data Sheet

                      Product RangeMHDTZK
                      D Sub Shell SizeDC
                      Cable Exit Angle180°
                      Connector Body MaterialZinc Body
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MHDTZK series standard Full Metal Hood with an excellent EMI shielding. It is a standard assembly with C-clip. The strain relief inserts ensure a secure termination and it is also available in rapid assembly.

                      • Re-openable
                      • Available in sizes 9-15-25-37

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      MHDTZK

                      Cable Exit Angle

                      180°

                      SVHC

                      No SVHC (27-Jun-2024)

                      D Sub Shell Size

                      DC

                      Connector Body Material

                      Zinc Body

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      One Page Summary EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.