Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-37-K
Newark Part No.10WX0003
Product RangeMHDTZK
Your Part Number
9,822 In Stock
Need more?
261 Delivery in 1-3 Business Days(US stock)
9561 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 50+ | $6.550 |
| 100+ | $6.060 |
| 250+ | $5.630 |
| 500+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-37-K
Newark Part No.10WX0003
Product RangeMHDTZK
Technical Datasheet
Product RangeMHDTZK
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK-37-K is a 37-way full metal D-sub Hood, MHDTZK series, made of zinc with nickel plated finish, excellent EMI shielding. Accepts cable up to 13mm outer diameter, top cable entry. Strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- Standard assembly with C-clip
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDTZK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Alloy Body
Technical Docs (4)
Alternatives for MHDTZK-37-K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
