Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-9-BK-K
Newark Part No.10WX0004
Product RangeMHDTZK
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 100+ | $4.140 |
| 250+ | $3.860 |
| 500+ | $3.570 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-9-BK-K
Newark Part No.10WX0004
Product RangeMHDTZK
Product RangeMHDTZK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK-9-BK-K is a 9-way full Metal Hood with strain relief inserts ensure a secure termination, full metal jackscrew as standard and UNC 4-40 (standard) thumbscrews. Zinc construction.
- Re-openable
- Excellent EMI shielding
- Top cable entry
- -40 to 120°C Operating temperature
- Up to 13mm cable diameter
Applications
Industrial
Technical Specifications
Product Range
MHDTZK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate