Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK15-RA-HI-K
Newark Part No.14J4153
Product RangeMHDTZK-RA-HI
Your Part Number
Technical Datasheet
332 In Stock
Need more?
154 Delivery in 1-3 Business Days(US stock)
178 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 100+ | $4.300 |
| 250+ | $4.010 |
| 500+ | $3.710 |
| 1000+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK15-RA-HI-K
Newark Part No.14J4153
Product RangeMHDTZK-RA-HI
Technical Datasheet
Product RangeMHDTZK-RA-HI
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK15-RA-HI-K is a 15-way full metal D-sub Hood, MHDTZK-RA series, with metalized grommet, made of zinc with nickel plated finish, Accepts cable up to 13mm outer diameter, top cable entry. Excellent EMI shielding, strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- Full metal jawscrew as standard
- UNC 4-40 (Standard) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA-HI
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate