Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ126P6CR
Newark Part No.14J4175
Product RangeMHRJ
Your Part Number
Technical Datasheet
3,841 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 250+ | $0.521 |
| 500+ | $0.469 |
| 1000+ | $0.427 |
| 5000+ | $0.306 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ126P6CR
Newark Part No.14J4175
Product RangeMHRJ
Technical Datasheet
Connector TypeRJ12
Modular Connector TypeRJ12 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
No. of Positions6Positions
LAN Category-
IP Rating-
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMHRJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJ126P6CR from MH Connectors is a 6 conductor / 6 position RJ12 line cord plug.
- UL94 V-0 polycarbonate body material
- 50μ" gold plated contacts as standard
- Copper alloy contact
- Steel shell and round cable
- Operating temperature range from -55°C to 85°C
- Contact current rating of 1.5A
- Compatible with standard crimping tools
- True knife blade, insulating piercing contacts
- Compatible with all FCC specifications
Applications
Industrial
Technical Specifications
Connector Type
RJ12
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
IP Rating
-
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Modular Connector Type
RJ12 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
MHRJ
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate