Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ224P4CF
Newark Part No.14J4173
Product RangeMHRJ
Your Part Number
3,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.475 |
| 250+ | $0.430 |
| 500+ | $0.387 |
| 1000+ | $0.352 |
| 5000+ | $0.252 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ224P4CF
Newark Part No.14J4173
Product RangeMHRJ
Technical Datasheet
Modular Connector TypeRJ22 Plug
Connector TypeRJ22
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Contacts4Contacts
No. of Positions4Positions
LAN Category-
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeMHRJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJ224P4CF from MH Connectors is a 4 conductor / 4 position RJ22 handset cord plug.
- UL94 V-2 polycarbonate housing
- 50μ" gold plated contacts as standard
- Phosphor bronze contact material
- Compatible with standard crimping tools
- True knife blade, insulating piercing contacts
- Compatible with all FCC specifications
- Flat cable
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ22 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
4Positions
IP Rating
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Connector Type
RJ22
Gender
Plug
No. of Contacts
4Contacts
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
MHRJ
Technical Docs (1)
Alternatives for MHRJ224P4CF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
