Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ45SRI-Y
Newark Part No.14J4181
Product RangeMHRJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.457 |
250+ | $0.414 |
500+ | $0.372 |
1000+ | $0.337 |
5000+ | $0.241 |
Price for:Each
Minimum: 10
Multiple: 10
$4.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ45SRI-Y
Newark Part No.14J4181
Product RangeMHRJ
Technical Datasheet
Accessory TypeStrain Relief Insert
For Use WithMH RJ45 Plugs
No. of Positions-
Strain Relief Material-
Product RangeMHRJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJ45SRI-Y is a Modular Strain Relief Insert for use with MH RJ45 plugs. The MHRJ-45-SRI series strain relief insert is ideal as a replacement for molded boots. Standard version accommodates cables with OD to 6mm. Insert does not overlap the outside of the plug. The insert locks into place when the plug is assembled with a standard assembly tool.
- Low profile
- Ideal for high density applications
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Insert
No. of Positions
-
Product Range
MHRJ
For Use With
MH RJ45 Plugs
Strain Relief Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate