New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      MHRJJ44NFRA

                      Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Through Hole Mount

                      MH CONNECTORS MHRJJ44NFRA
                      MH CONNECTORS MHRJJ44NFRA
                      MH CONNECTORS MHRJJ44NFRA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMH CONNECTORS
                      Manufacturer Part NoMHRJJ44NFRA
                      Newark Part No.14J4164
                      Product RangeMHRJJ
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,626 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.530
                      100+$1.380
                      250+$1.250
                      500+$1.140
                      1000+$1.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMH CONNECTORS
                      Manufacturer Part NoMHRJJ44NFRA
                      Newark Part No.14J4164
                      Product RangeMHRJJ
                      Technical Datasheet

                      Data Sheet

                      Connector TypeRJ10
                      Modular Connector TypeModular Jack
                      Port Configuration1 x 1 (Port)
                      GenderJack
                      No. of Contacts4Contacts
                      No. of Positions / Loaded Contacts (per Port)4P4C
                      No. of Positions4Positions
                      LAN Category-
                      IP Rating-
                      IP Rating-
                      Connector MountingThrough Hole Mount
                      No. of Ports1Ports
                      Connector OrientationRight Angle
                      ShieldingUnshielded
                      Contact Termination TypeThrough Hole
                      Contact PlatingGold over Nickel Plated Contacts
                      MagneticsWithout Magnetics
                      LEDsWithout LED
                      Contact MaterialPhosphor Bronze
                      Light PipesWithout Light Pipe
                      Product RangeMHRJJ
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MHRJJ44NFRA from MH Connectors is a 4 conductor / 4 positions unshielded right angled jack in through hole mounting.

                      • Thermoplastic housing
                      • UL94 V-0 flammability
                      • Phosphor bronze contact material
                      • Gold plating over nickel contact
                      • Tin plating over nickel in solder area

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Type

                      RJ10

                      Port Configuration

                      1 x 1 (Port)

                      No. of Contacts

                      4Contacts

                      No. of Positions

                      4Positions

                      IP Rating

                      -

                      Connector Mounting

                      Through Hole Mount

                      Connector Orientation

                      Right Angle

                      Contact Termination Type

                      Through Hole

                      Magnetics

                      Without Magnetics

                      Contact Material

                      Phosphor Bronze

                      Product Range

                      MHRJJ

                      Modular Connector Type

                      Modular Jack

                      Gender

                      Jack

                      No. of Positions / Loaded Contacts (per Port)

                      4P4C

                      LAN Category

                      -

                      IP Rating

                      -

                      No. of Ports

                      1Ports

                      Shielding

                      Unshielded

                      Contact Plating

                      Gold over Nickel Plated Contacts

                      LEDs

                      Without LED

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for MHRJJ44NFRA

                      4 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.