Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ44NFV
Newark Part No.14J4165
Product RangeMHRJJ
Technical Datasheet
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.550 |
100+ | $1.390 |
250+ | $1.260 |
500+ | $1.150 |
1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ44NFV
Newark Part No.14J4165
Product RangeMHRJJ
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ22
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)4P4C
LAN Category-
No. of Positions4Positions
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeMHRJJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJJ44NFV is a 4P4C unshielded Modular Jack with gold-plated phosphor bronze contacts and UL94V-0 flame-rated engineering thermoplastic housing. This modular jack is compatible with industry standard PCB layouts.
Applications
Industrial
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
4Contacts
LAN Category
-
IP Rating
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Connector Type
RJ22
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
4Positions
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
MHRJJ
Technical Docs (2)
Alternatives for MHRJJ44NFV
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate