Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ66NFRAS
Newark Part No.14J4169
Product RangeMHRJJ Series
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.486 |
100+ | $0.486 |
250+ | $0.486 |
500+ | $0.486 |
1000+ | $0.486 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ66NFRAS
Newark Part No.14J4169
Product RangeMHRJJ Series
Connector TypeRJ12
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
No. of Positions6Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMHRJJ Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for MHRJJ66NFRAS
4 Products Found
Product Overview
The MHRJJ66NFRAS is a 6P6C shielded Modular Jack for use with industry standard PCB layouts.
Applications
Industrial
Technical Specifications
Connector Type
RJ12
Gender
Jack
No. of Contacts
6Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
MHRJJ Series
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate