Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-LGREY
Newark Part No.71P8468
Product RangeRJ45SRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.150 |
100+ | $1.940 |
250+ | $1.770 |
500+ | $1.630 |
1000+ | $1.500 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-LGREY
Newark Part No.71P8468
Product RangeRJ45SRB
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithMHRJ Series Modular Unshielded Plugs
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeRJ45SRB
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RJ45SRB-LGREY is a strain relief Bubble Boot, made of UL94V-0 polycarbonate, PVC strain relief. Compatible with standard crimping tools.
- Standard version accommodates cables with OD up to 6mm
- Small version accommodates cables with OD up to 4.3mm
- Light grey colour
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
RJ45SRB
For Use With
MHRJ Series Modular Unshielded Plugs
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate